
* Images are for reference only
MAX16039PLA23+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX16039PLA23+T
- JLCPCB Part #
- C7457871
- Package
- UDFN-8(2x2)
- Description
- -55℃~+85℃@(Ta) 1 1.2V~5.5V 140ms 2.32V Active Low No Open Drain Power Supervisor UDFN-8(2x2) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 237
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0378
4000+
$0.0151
10000+
$0.0146
20000+
$0.0143
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MAX16039PLA29+T
Analog Devices Inc./Maxim Integrated
$4.2078

MAX16039PLA31+T
Analog Devices Inc./Maxim Integrated
$4.1869

MAX16039LLA29+T
Analog Devices Inc./Maxim Integrated
$4.9228

MAX16038LLA46+T
Analog Devices Inc./Maxim Integrated
$8.7353

MAX16039LLA31+T
Analog Devices Inc./Maxim Integrated
$3.3386

MAX16037LLA29+T
Analog Devices Inc./Maxim Integrated
$4.9228
Welcome back, may I help you?