
* Images are for reference only
MAX16038LLA46+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX16038LLA46+T
- JLCPCB Part #
- C7460514
- Package
- UDFN-8(2x2)
- Description
- -40℃~+85℃@(Ta) 1 1.2V~5.5V 140ms Active Low No Voltage Monitor Yes UDFN-8(2x2) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7706
200+
$3.5005
500+
$3.3828
1000+
$3.3247
Related Products

MAX16037LLA46+T
Analog Devices Inc./Maxim Integrated
$4.7200

MAX16039LLA26+T
Analog Devices Inc./Maxim Integrated
$4.8491

MAX16038LLA29+T
Analog Devices Inc./Maxim Integrated
$10.4321

MAX16040PLA31+T
Analog Devices Inc./Maxim Integrated
$3.1714

MAX16039PLA29+T
Analog Devices Inc./Maxim Integrated
$4.2248

MAX16038LLA29+
Analog Devices Inc./Maxim Integrated
$7.3462
Welcome back, may I help you?