


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | FC2QFN-14(2.5x2.5) | |
| Supply Current (Iq) | 6uA | |
| Operating Temperature | -40℃~+125℃ | |
| Type of Battery | Lithium Battery | |
| Voltage - Supply | 2.6V~5.5V | |
| Charge Current - Max | 1.8A | |
| Number of Cells | 1 | |
| Battery Temperature Detection | Not supported | |
| Features | Soft-start、Under-voltage lockout、Overcurrent Protection、Output discharge function | |
| 0V Battery Charge | Not supported |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX77827BEFD+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | FC2QFN-14(2.5x2.5) | |
| Supply Current (Iq) | 6uA | |
| Operating Temperature | -40℃~+125℃ | |
| Type of Battery | Lithium Battery | |
| Voltage - Supply | 2.6V~5.5V | |
| Charge Current - Max | 1.8A | |
| Number of Cells | 1 | |
| Battery Temperature Detection | Not supported | |
| Features | Soft-start、Under-voltage lockout、Overcurrent Protection、Output discharge function | |
| 0V Battery Charge | Not supported |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX77827BEFD+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MAX77827BEFD+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.