
* Images are for reference only
MAX16910DASA8/V+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX16910DASA8/V+
- JLCPCB Part #
- C7455956
- Package
- SOIC-8-EP
- Description
- -40℃~+125℃@(Tj) 1 1.5V~11V、3.3V、5V 200mA 20uA 30V 60dB@(100Hz) Positive SOIC-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2794
200+
$2.9057
500+
$2.8071
1000+
$2.7603
Related Products

MAX16910DASA8/V+T
Analog Devices Inc./Maxim Integrated
$1.7347

MAX16910CASA8/V+
Analog Devices Inc./Maxim Integrated
$5.1071

MAX16910EASA8/V+
Analog Devices Inc./Maxim Integrated
$2.6085

ADP7158ARDZ-1.8-R7
Analog Devices
$16.6342

ISL6506BCBZA
RENESAS
$1.5974

MAX5091BASA+
Analog Devices Inc./Maxim Integrated
$3.7213
Welcome back, may I help you?