
* Images are for reference only
MAX5183BEEI+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX5183BEEI+
- JLCPCB Part #
- C7451543
- Package
- QSOP-28
- Description
- -40℃~+85℃ 0.5LSB 10 2 2.7V~3.3V 25ns 500nA QSOP-28 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.1342
200+
$7.6354
500+
$7.3796
1000+
$7.2542
Related Products