This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX16910CASA8/V+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX16910CASA8/V+
JLCPCB Part #
C7457881
Package
SOIC-8-EP
Description
-40℃~+125℃ 1 1.5V~11V 200mA 20uA 30V 60dB@(100Hz) Fixed、Adjustable Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive SOIC-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.0802
200+ $2.0276
500+ $1.9601
1000+ $1.9264

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons