
* Images are for reference only
MAX3085ESA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX3085ESA+T
- JLCPCB Part #
- C2672165
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 1 256 375uA 4.75V~5.25V 500Kbps Half-Duplex Transceiver SOIC-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7201
10+
$2.3088
30+
$2.0501
100+
$1.7866
500+
$1.6677
1000+
$1.6163
Related Products
Welcome back, may I help you?