
* Images are for reference only
MAX15007BATT/V+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX15007BATT/V+T
- JLCPCB Part #
- C7455932
- Package
- TDFN-6-EP(3x3)
- Description
- -40℃~+125℃ 1 10uA 115uVrms 300mV@(50mA) 40V 50mA 5V 66dB@(100Hz) Fixed Positive TDFN-6-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5366
200+
$1.4118
500+
$1.3652
1000+
$1.3411
Related Products

MAX15007CATT/V+T
Analog Devices Inc./Maxim Integrated
$1.8968

MAX15007BATT/V+
Analog Devices Inc./Maxim Integrated
$1.9145

MAX15006CATT/V+T
Analog Devices Inc./Maxim Integrated
$1.8968

MAX8530ETTKO-T
Analog Devices Inc./Maxim Integrated
$1.2303

MAX15006CATT/V+
Analog Devices Inc./Maxim Integrated
$4.3701

MAX4834ETT30C
Analog Devices Inc./Maxim Integrated
$1.2303
Welcome back, may I help you?