This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX15006CATT/V+T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX15006CATT/V+T
JLCPCB Part #
C3749481
Package
TDFN-6-EP(3x3)
Description
-40℃~+125℃ 1 1.8V~10V 10uA 115uVrms 40V 50mA 600mV@(50mA) 66dB@(100Hz) Adjustable Over Temperature Protection、Short Circuit Protection Positive TDFN-6-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8968
200+ $0.7340
500+ $0.7083
1000+ $0.6955
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons