
* Images are for reference only
DS2704G+T&R
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- DS2704G+T&R
- JLCPCB Part #
- C7453882
- Package
- TDFN-6(3x3)
- Description
- -30℃~+85℃ 1.25Kbit 10 years 10ms 2.5V~5.5V 50,000 cycles Page write protection function Single bus TDFN-6(3x3) Security Verification / Encryption ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0379
200+
$2.4097
500+
$2.3294
1000+
$2.2893
Related Products
Welcome back, may I help you?