
* Images are for reference only
MAX20077ATCD2/VY+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX20077ATCD2/VY+T
- JLCPCB Part #
- C3187871
- Package
- TDFN-12-EP(3x3)
- Description
- -40℃~+125℃ 1 1V~10V 2.5A 3.5V~40V 400kHz、2.1MHz Adjustable Buck Buck Built-in Yes TDFN-12-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4940
200+
$1.7396
500+
$1.6784
1000+
$1.6478
Related Products

MAX20077ATCD2/VY+
Analog Devices Inc./Maxim Integrated
$4.4940

MAX20077ATCD/VY+T
Analog Devices Inc./Maxim Integrated
$6.8183

MAX20077ATCE2/VY+
Analog Devices Inc./Maxim Integrated
$8.2712

ISL9110IRTNZ
RENESAS
$2.8188

MAX20058ATCA/VY+T
Analog Devices Inc./Maxim Integrated
$6.8505

MAX17575ATC+T
Analog Devices Inc./Maxim Integrated
$4.3426
Welcome back, may I help you?