This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX8989AEWL+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX8989AEWL+
JLCPCB Part #
C3187036
Package
WLP-9(1.5x1.5)
Description
-40℃~+85℃ 1 2.5A 2.7V~5.5V 2MHz Buck Buck WLP-9(1.5x1.5) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.9122
200+ $3.4499
500+ $3.3290
1000+ $3.2678

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons