
* Images are for reference only
SXT3248AA38-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248AA38-48.000M
- JLCPCB Part #
- C7390869
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 40Ω 48MHz 8pF ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1260
200+
$0.4501
500+
$0.4340
1000+
$0.4275
Related Products

SXT3249AA38-48.000M
Suntsu Electronics, Inc.
$1.4438

SXT2248AA38-48.000M
Suntsu Electronics, Inc.
$1.1712

SXT3248AA38-44.000M
Suntsu Electronics, Inc.
$1.9826

SXT32410DB07-20.000M
Suntsu Electronics, Inc.
$0.7937

SXT32410BB48-38.400M
Suntsu Electronics, Inc.
$0.9647

SXT32417BA27-36.000M
Suntsu Electronics, Inc.
$1.4002
Welcome back, may I help you?