
* Images are for reference only
SXT3249AA38-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3249AA38-48.000M
- JLCPCB Part #
- C5974530
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 40Ω 48MHz 9pF ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4438
200+
$0.5759
500+
$0.5582
1000+
$0.5485
Related Products

SXT3247AA38-48.000M
Suntsu Electronics, Inc.
$1.3389

SXT3249AA38-40.000M
Suntsu Electronics, Inc.
$1.3389

SXT32419AA38-48.000M
Suntsu Electronics, Inc.
$0.6759

7M-49.152MEDE-T
TXC Corp
$1.2422

SXT32411BB17-12.000M
Suntsu Electronics, Inc.
$1.0292

Q 38,40-JXS32-8-10/15-T1-FU-WA-LF
Jauch Quartz
$1.0002
Welcome back, may I help you?