
* Images are for reference only
SXT11410ED38-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT11410ED38-27.120M
- JLCPCB Part #
- C7373489
- Package
- SMD1612-4P
- Description
- -30℃~+85℃ 10pF 150Ω 27.12MHz ±15ppm ±20ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9610
200+
$0.3841
500+
$0.3713
1000+
$0.3648
Related Products

SXT11410ED48-27.120M
Suntsu Electronics, Inc.
$0.9562

SXT11410EA38-27.120M
Suntsu Electronics, Inc.
$0.9610

SXT11410EC38-27.120M
Suntsu Electronics, Inc.
$0.9610

SXT11410CA16-40.000M
Suntsu Electronics, Inc.
$0.9610

ABM12AIG-27.000MHZ-1Z-T
Abracon LLC
$1.0301

SXT11412CC38-40.000M
Suntsu Electronics, Inc.
$0.9610