
* Images are for reference only
SXT32418FD07-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FD07-18.432M
- JLCPCB Part #
- C7110214
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 18.432MHz 18pF 70Ω ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9279
200+
$0.3712
500+
$0.3583
1000+
$0.3518
Related Products

SXT32418FD17-18.432M
Suntsu Electronics, Inc.
$0.9344

SXT3248FD07-18.432M
Suntsu Electronics, Inc.
$1.5234

SXT32418FA07-18.432M
Suntsu Electronics, Inc.
$0.8715

SXT3247BB07-14.7456M
Suntsu Electronics, Inc.
$0.8360

TSX-3225 24.0000MF09Z-AC
Seiko Epson
$0.3710

ABM8W-32.0000MHZ-7-D1X-T3
Abracon LLC
$0.3096
Welcome back, may I help you?