
* Images are for reference only
SXT32418FE07-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FE07-14.7456M
- JLCPCB Part #
- C7390499
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 14.7456MHz 18pF ±10ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2375
200+
$0.4947
500+
$0.4770
1000+
$0.4689
Related Products

SXT32418FE27-14.7456M
Suntsu Electronics, Inc.
$1.2536

SXT22418FE07-14.7456M
Suntsu Electronics, Inc.
$1.2375

SXT32418FB07-14.7456M
Suntsu Electronics, Inc.
$1.1409

SXT32418EE27-12.288M
Suntsu Electronics, Inc.
$0.8331

SXT32418FE16-13.000M
Suntsu Electronics, Inc.
$1.0635

SXT32412FE07-27.000M
Suntsu Electronics, Inc.
$1.3632
Welcome back, may I help you?