
* Images are for reference only
SXT22412EA38-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412EA38-38.400M
- JLCPCB Part #
- C5946495
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 12pF 38.4MHz 60Ω ±15ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3692
200+
$0.5474
500+
$0.5280
1000+
$0.5200
Related Products

SXT22412AA38-38.400M
Suntsu Electronics, Inc.
$1.2175

SXT22412ED38-38.400M
Suntsu Electronics, Inc.
$1.4144

SXT22412EC38-38.400M
Suntsu Electronics, Inc.
$1.3999

SXT22412FA48-50.000M
Suntsu Electronics, Inc.
$1.4693

SXT22419AA07-13.560M
Suntsu Electronics, Inc.
$0.5555

SXT22421CB17-14.31818M
Suntsu Electronics, Inc.
$1.1916
Welcome back, may I help you?