
* Images are for reference only
SXT32413CB16-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413CB16-19.200M
- JLCPCB Part #
- C6319969
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 13pF 19.2MHz 70Ω ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5847
200+
$0.2342
500+
$0.2262
1000+
$0.2213
Related Products

SXT32416CB16-19.200M
Suntsu Electronics, Inc.
$1.1145

SXT32415CB16-19.200M
Suntsu Electronics, Inc.
$1.1145

SXT32413DB16-19.200M
Suntsu Electronics, Inc.
$0.6057

SXT32414AA17-30.000M
Suntsu Electronics, Inc.
$0.7914

SXT32418EB07-48.000M
Suntsu Electronics, Inc.
$0.8690

SXT32417CC38-16.000M
Suntsu Electronics, Inc.
$1.0321
Welcome back, may I help you?