
* Images are for reference only
SXT32418BA17-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418BA17-25.000M
- JLCPCB Part #
- C7388673
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 18pF 25MHz 50Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6730
200+
$0.2699
500+
$0.2602
1000+
$0.2554
Related Products

SXT32413BA17-25.000M
Suntsu Electronics, Inc.
$0.8079

SXT32418BA17-20.000M
Suntsu Electronics, Inc.
$0.6714

SXT32418BA07-25.000M
Suntsu Electronics, Inc.
$0.6666

SXT3248BA27-50.000M
Suntsu Electronics, Inc.
$0.5622

SXT3249CB48-19.200M
Suntsu Electronics, Inc.
$1.1195

SXT32412DB07-16.384M
Suntsu Electronics, Inc.
$1.1339
Welcome back, may I help you?