
* Images are for reference only
SXT22412EC38-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412EC38-32.000M
- JLCPCB Part #
- C7098573
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 12pF 32MHz 60Ω ±15ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2970
200+
$0.5185
500+
$0.5007
1000+
$0.4927
Related Products

SXT22410EC38-32.000M
Suntsu Electronics, Inc.
$1.1226

SXT22412EE38-32.000M
Suntsu Electronics, Inc.
$1.3245

SXT22412EC38-30.000M
Suntsu Electronics, Inc.
$0.8221

SXT22419BA38-18.432M
Suntsu Electronics, Inc.
$1.1145

SXT22410BB38-14.31818M
Suntsu Electronics, Inc.
$1.1565

SXT22410BA07-24.000M
Suntsu Electronics, Inc.
$1.3277
Welcome back, may I help you?