
* Images are for reference only
SXT3248BA27-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248BA27-50.000M
- JLCPCB Part #
- C7111014
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 35Ω 50MHz 8pF ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5638
200+
$0.2256
500+
$0.2175
1000+
$0.2143
Related Products

SXT3248BA27-30.000M
Suntsu Electronics, Inc.
$1.2725

SXT3248BA17-50.000M
Suntsu Electronics, Inc.
$0.5622

SXT3248BA07-50.000M
Suntsu Electronics, Inc.
$0.5606

SXT3248BB17-20.000M
Suntsu Electronics, Inc.
$0.8199

ABM8G-48.000MHZ-B4Y-T
Abracon LLC
$1.0132

SXT32418FA48-16.000M
Suntsu Electronics, Inc.
$1.1759
Welcome back, may I help you?