
* Images are for reference only
SXT32412DB07-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412DB07-16.384M
- JLCPCB Part #
- C6260827
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 12pF 16.384MHz 70Ω ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1372
200+
$0.4543
500+
$0.4382
1000+
$0.4317
Related Products

SXT32416DB07-16.384M
Suntsu Electronics, Inc.
$1.1372

SXT32412CB07-16.384M
Suntsu Electronics, Inc.
$1.0615

SXT22412DB07-16.384M
Suntsu Electronics, Inc.
$1.1372

SXT32419BA17-13.560M
Suntsu Electronics, Inc.
$0.5622

FL2400097
Diodes Incorporated
$0.8618

SXT32410ED16-29.4912M
Suntsu Electronics, Inc.
$1.1582
Welcome back, may I help you?