
* Images are for reference only
SXT32417DB27-28.63636M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417DB27-28.63636M
- JLCPCB Part #
- C7388272
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 17pF 28.63636MHz 50Ω ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1345
200+
$0.4535
500+
$0.4374
1000+
$0.4309
Related Products

SXT32419DB27-28.63636M
Suntsu Electronics, Inc.
$1.1345

SXT32412DB27-28.63636M
Suntsu Electronics, Inc.
$1.0748

SXT32418DB27-28.63636M
Suntsu Electronics, Inc.
$1.1345

C3E-50.000-18-1010-R
AKER
$0.4228

SXT32412DC48-18.432M
Suntsu Electronics, Inc.
$1.2991

SXT32412CC17-14.7456M
Suntsu Electronics, Inc.
$0.6859
Welcome back, may I help you?