
* Images are for reference only
SXT32419DB27-28.63636M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419DB27-28.63636M
- JLCPCB Part #
- C6268446
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 19pF 28.63636MHz 50Ω ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1323
200+
$0.4526
500+
$0.4365
1000+
$0.4301
Related Products

SXT32419DA27-28.63636M
Suntsu Electronics, Inc.
$1.1500

SXT32419DB07-28.63636M
Suntsu Electronics, Inc.
$1.1403

SXT32412DB27-28.63636M
Suntsu Electronics, Inc.
$1.0727

SXT32419CA17-37.400M
Suntsu Electronics, Inc.
$1.3561

SXT32419DC48-29.4912M
Suntsu Electronics, Inc.
$1.0888

SXT32417CB48-12.288M
Suntsu Electronics, Inc.
$0.6958
Welcome back, may I help you?