
* Images are for reference only
SXT32410AA38-44.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410AA38-44.000M
- JLCPCB Part #
- C7041502
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 10pF 40Ω 44MHz ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9768
200+
$0.7898
500+
$0.7625
1000+
$0.7496
Related Products

SXT32410AA48-44.000M
Suntsu Electronics, Inc.
$1.9784

SXT32410BA38-44.000M
Suntsu Electronics, Inc.
$1.9913

SXT32416AA38-44.000M
Suntsu Electronics, Inc.
$1.9768

SXT3249CC38-16.384M
Suntsu Electronics, Inc.
$1.1018

ABM8W-38.4000MHZ-8-B1U-T3
Abracon LLC
$0.9812

SXT32418DB27-25.000M
Suntsu Electronics, Inc.
$0.8027