
* Images are for reference only
SXT21412EE48-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412EE48-24.000M
- JLCPCB Part #
- C5939863
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 120Ω 12pF 24MHz ±15ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5848
200+
$0.6330
500+
$0.6121
1000+
$0.6008
Related Products

SXT21418EE48-24.000M
Suntsu Electronics, Inc.
$1.4334

SXT22412EE48-24.000M
Suntsu Electronics, Inc.
$1.0340

SXT11412EE48-24.000M
Suntsu Electronics, Inc.
$0.9583

SXT21410FE48-27.000M
Suntsu Electronics, Inc.
$0.9181

SXT21412BB27-32.000M
Suntsu Electronics, Inc.
$0.9181

SXT21412EA27-38.400M
Suntsu Electronics, Inc.
$1.2627
Welcome back, may I help you?