
* Images are for reference only
SXT32412ED27-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412ED27-30.000M
- JLCPCB Part #
- C6703755
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 12pF 30MHz 40Ω ±15ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1523
200+
$0.4597
500+
$0.4452
1000+
$0.4372
Related Products

SXT32410ED27-30.000M
Suntsu Electronics, Inc.
$0.9450

SXT32412ED27-50.000M
Suntsu Electronics, Inc.
$0.6461

SXT32412EA27-30.000M
Suntsu Electronics, Inc.
$1.0398

SXT32418FD27-29.4912M
Suntsu Electronics, Inc.
$1.2407

SXT32419EC38-12.288M
Suntsu Electronics, Inc.
$0.8052

SXT32412FC38-32.000M
Suntsu Electronics, Inc.
$1.2744