
* Images are for reference only
SXT21419DB17-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419DB17-22.1184M
- JLCPCB Part #
- C6692450
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 120Ω 19pF 22.1184MHz ±20ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0599
200+
$0.4227
500+
$0.4098
1000+
$0.4017
Related Products

SXT21419DD17-22.1184M
Suntsu Electronics, Inc.
$1.2567

SXT21419DC17-22.1184M
Suntsu Electronics, Inc.
$1.0792

SXT21419DB27-22.1184M
Suntsu Electronics, Inc.
$1.0631

SXT21419DB38-50.000M
Suntsu Electronics, Inc.
$1.5277

SXT21412FA38-52.000M
Suntsu Electronics, Inc.
$1.9890

SXT21415DC48-16.384M
Suntsu Electronics, Inc.
$1.1841
Welcome back, may I help you?