
* Images are for reference only
SXT32411BA48-44.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411BA48-44.000M
- JLCPCB Part #
- C7385051
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 11pF 40Ω 44MHz ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9907
200+
$0.7953
500+
$0.7680
1000+
$0.7552
Related Products

SXT32414BA48-44.000M
Suntsu Electronics, Inc.
$1.9907

SXT32411AA48-44.000M
Suntsu Electronics, Inc.
$1.9762

SXT32419BA48-44.000M
Suntsu Electronics, Inc.
$1.9907

SXT32419DA48-13.000M
Suntsu Electronics, Inc.
$0.9383

ECS-330-12-33Q-JEN-TR
ECS
$0.4554

SXT32411BB07-40.000M
Suntsu Electronics, Inc.
$1.0524
Welcome back, may I help you?