
* Images are for reference only
SXT32411AA48-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411AA48-19.200M
- JLCPCB Part #
- C7105710
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 11pF 19.2MHz 70Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0796
200+
$0.4319
500+
$0.4174
1000+
$0.4093
Related Products

SXT22411AA48-19.200M
Suntsu Electronics, Inc.
$1.1860

SXT32411CA48-19.200M
Suntsu Electronics, Inc.
$1.1119

SXT32415AA48-19.200M
Suntsu Electronics, Inc.
$1.0780

FL1920048
Diodes Incorporated
$0.8959

SXT32417DB17-12.288M
Suntsu Electronics, Inc.
$0.7316

SXT32417BA16-25.000M
Suntsu Electronics, Inc.
$0.6961
Welcome back, may I help you?