
* Images are for reference only
SXT21418CB27-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418CB27-26.000M
- JLCPCB Part #
- C6511179
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 18pF 26MHz ±25ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9207
200+
$0.3683
500+
$0.3554
1000+
$0.3489
Related Products

SXT21418CB07-26.000M
Suntsu Electronics, Inc.
$2.2822

SXT21418EB27-26.000M
Suntsu Electronics, Inc.
$1.2017

SXT21418CB27-24.000M
Suntsu Electronics, Inc.
$1.2582

SXT21416BA27-50.000M
Suntsu Electronics, Inc.
$1.4520

SXT2148CC48-32.000M
Suntsu Electronics, Inc.
$0.7656

SXT21417CC16-22.1184M
Suntsu Electronics, Inc.
$1.0176
Welcome back, may I help you?