
* Images are for reference only
SXT32410ED17-28.63636M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410ED17-28.63636M
- JLCPCB Part #
- C7384514
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 10pF 28.63636MHz 50Ω ±15ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1938
200+
$0.4775
500+
$0.4614
1000+
$0.4533
Related Products

SXT32410FD17-28.63636M
Suntsu Electronics, Inc.
$1.2857

SXT32410DD17-28.63636M
Suntsu Electronics, Inc.
$1.1196

SXT32418ED17-28.63636M
Suntsu Electronics, Inc.
$1.0292

SXT3248DC48-12.000M
Suntsu Electronics, Inc.
$1.1421

SXT32419CB17-25.000M
Suntsu Electronics, Inc.
$0.8308

Y322516MYBCX
JLYE
$0.0572
Welcome back, may I help you?