
* Images are for reference only
SXT32418FC48-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FC48-37.400M
- JLCPCB Part #
- C7048521
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 18pF 37.4MHz 40Ω ±10ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4991
200+
$0.5984
500+
$0.5791
1000+
$0.5678
Related Products

SXT32418EC48-37.400M
Suntsu Electronics, Inc.
$1.4493

SXT22418FC48-37.400M
Suntsu Electronics, Inc.
$1.2112

SXT3248FC48-37.400M
Suntsu Electronics, Inc.
$1.1018

SXT32416BA07-19.200M
Suntsu Electronics, Inc.
$1.0777

SXT32418FC07-16.000M
Suntsu Electronics, Inc.
$1.2128

7M-25.000MAHE-T
TXC Corp
$0.6370