
* Images are for reference only
SXT32410FD17-28.63636M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410FD17-28.63636M
- JLCPCB Part #
- C6525904
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 10pF 28.63636MHz 50Ω ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2857
200+
$0.5130
500+
$0.4969
1000+
$0.4888
Related Products

SXT32410FE17-28.63636M
Suntsu Electronics, Inc.
$1.3051

SXT32410ED17-28.63636M
Suntsu Electronics, Inc.
$1.1938

SXT32410FD16-28.63636M
Suntsu Electronics, Inc.
$1.2825

SXT32410EE38-44.000M
Suntsu Electronics, Inc.
$2.1810

SXT32410CA16-36.000M
Suntsu Electronics, Inc.
$1.4341

SXT32419AA48-32.000M
Suntsu Electronics, Inc.
$0.7114
Welcome back, may I help you?