
* Images are for reference only
SXT2249BA48-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2249BA48-27.000M
- JLCPCB Part #
- C6524623
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 27MHz 80Ω 9pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2929
200+
$0.5162
500+
$0.4986
1000+
$0.4905
Related Products

SXT2249BB48-27.000M
Suntsu Electronics, Inc.
$1.3910

SXT2249AA48-27.000M
Suntsu Electronics, Inc.
$1.1948

SXT22419BA48-27.000M
Suntsu Electronics, Inc.
$1.1546

SXT22417CC16-27.000M
Suntsu Electronics, Inc.
$1.2753

SXT22418BA16-16.384M
Suntsu Electronics, Inc.
$0.9906

SXT22417CA38-19.200M
Suntsu Electronics, Inc.
$1.2093