
* Images are for reference only
SXT32410CC07-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410CC07-32.000M
- JLCPCB Part #
- C7105009
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 10pF 32MHz 40Ω ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8845
200+
$0.3538
500+
$0.3410
1000+
$0.3361
Related Products

SXT32410CC07-12.000M
Suntsu Electronics, Inc.
$0.7993

SXT32410CC07-52.000M
Suntsu Electronics, Inc.
$0.9745

SXT32410CC17-32.000M
Suntsu Electronics, Inc.
$0.8877

SXT3249CB17-14.7456M
Suntsu Electronics, Inc.
$1.1337

QT325S-24.000MAAE-T
QST Products, LLC
$0.6835

SXT3248FA07-18.432M
Suntsu Electronics, Inc.
$1.4843