
* Images are for reference only
SXT32410DA27-19.6608M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410DA27-19.6608M
- JLCPCB Part #
- C6318279
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 10pF 19.6608MHz 70Ω ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9813
200+
$0.3916
500+
$0.3787
1000+
$0.3723
Related Products

SXT32420DA27-19.6608M
Suntsu Electronics, Inc.
$0.7912

SXT32419DA27-19.6608M
Suntsu Electronics, Inc.
$0.7912

SXT32411DA27-19.6608M
Suntsu Electronics, Inc.
$1.4921

SXT32418DC07-14.31818M
Suntsu Electronics, Inc.
$0.7396

SXT32412DC48-12.288M
Suntsu Electronics, Inc.
$0.6156

SXT32412BA48-19.6608M
Suntsu Electronics, Inc.
$1.4406
Welcome back, may I help you?