
* Images are for reference only
SXT22413DC27-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413DC27-22.1184M
- JLCPCB Part #
- C5775270
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 13pF 22.1184MHz 80Ω ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2922
200+
$0.5162
500+
$0.4985
1000+
$0.4904
Related Products

SXT32413DC27-22.1184M
Suntsu Electronics, Inc.
$1.2922

SXT22415DC27-22.1184M
Suntsu Electronics, Inc.
$1.0841

SXT22413CC27-22.1184M
Suntsu Electronics, Inc.
$1.2583

QT252S-48.000MAAV-T
QST Products, LLC
$0.9002

SXT22419CA07-14.31818M
Suntsu Electronics, Inc.
$1.1615

0122M4-24.000F08DTNLL
HCI
$0.0952
Welcome back, may I help you?