
* Images are for reference only
SXT2248DA38-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248DA38-38.400M
- JLCPCB Part #
- C7384117
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 38.4MHz 60Ω 8pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3551
200+
$0.5421
500+
$0.5227
1000+
$0.5146
Related Products

SXT2248DC38-38.400M
Suntsu Electronics, Inc.
$1.3873

SXT2248FA38-38.400M
Suntsu Electronics, Inc.
$1.4970

SXT2248CA38-38.400M
Suntsu Electronics, Inc.
$1.3083

SXT22412FB48-24.000M
Suntsu Electronics, Inc.
$0.7195

SXT22418CA48-14.7456M
Suntsu Electronics, Inc.
$0.7518

FA-20H 12.0000MD30X-AB0
Seiko Epson
$0.2746
Welcome back, may I help you?