
* Images are for reference only
SXT32418DD27-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418DD27-27.120M
- JLCPCB Part #
- C7049045
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 18pF 27.12MHz 50Ω ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0883
200+
$0.4344
500+
$0.4198
1000+
$0.4134
Related Products

SXT32418DD07-27.120M
Suntsu Electronics, Inc.
$1.0641

SXT32418DA27-27.120M
Suntsu Electronics, Inc.
$0.9494

SXT32412DD27-27.120M
Suntsu Electronics, Inc.
$0.8962

SXT32413DA16-18.432M
Suntsu Electronics, Inc.
$1.2691

SXT3248EE16-30.000M
Suntsu Electronics, Inc.
$1.4742

SXT32422BA17-11.0592M
Suntsu Electronics, Inc.
$0.6427
Welcome back, may I help you?