
* Images are for reference only
SXT22416BA17-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416BA17-32.000M
- JLCPCB Part #
- C5775436
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 16pF 32MHz 60Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1581
200+
$0.4617
500+
$0.4472
1000+
$0.4392
Related Products

SXT22419BA17-32.000M
Suntsu Electronics, Inc.
$1.0793

SXT22412BA17-32.000M
Suntsu Electronics, Inc.
$1.1324

SXT22410CA17-32.000M
Suntsu Electronics, Inc.
$1.0053

SXT22418DB38-16.384M
Suntsu Electronics, Inc.
$1.1517

SXT22418FC38-26.000M
Suntsu Electronics, Inc.
$0.8059

SXT22420DA17-14.7456M
Suntsu Electronics, Inc.
$0.8284