
* Images are for reference only
SXT22418EC07-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EC07-13.560M
- JLCPCB Part #
- C6315030
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 13.56MHz 18pF ±15ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6385
200+
$0.2548
500+
$0.2467
1000+
$0.2435
Related Products

SXT22418EA07-13.560M
Suntsu Electronics, Inc.
$0.6256

SXT22418EC17-13.560M
Suntsu Electronics, Inc.
$0.6417

SXT22418DC07-13.560M
Suntsu Electronics, Inc.
$0.6111

FH4000079
Diodes Incorporated
$0.9400

SXT22411DD17-16.000M
Suntsu Electronics, Inc.
$1.6558

SXT2249AA27-24.000M
Suntsu Electronics, Inc.
$1.2560
Welcome back, may I help you?