
* Images are for reference only
SXT32410AA27-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410AA27-30.000M
- JLCPCB Part #
- C7383679
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 10pF 30MHz 40Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6591
200+
$0.2627
500+
$0.2546
1000+
$0.2498
Related Products

SXT22410AA27-30.000M
Suntsu Electronics, Inc.
$2.0077

SXT32410BA27-30.000M
Suntsu Electronics, Inc.
$0.6816

SXT32410DA27-30.000M
Suntsu Electronics, Inc.
$0.7928

QT325S-20.250MDDJ-T
QST Products, LLC
$0.7767

SXT32410DB07-16.000M
Suntsu Electronics, Inc.
$0.8669

SXT32415AA16-29.4912M
Suntsu Electronics, Inc.
$0.9507
Welcome back, may I help you?