
* Images are for reference only
SXT22413BA16-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413BA16-18.432M
- JLCPCB Part #
- C7100897
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 100Ω 13pF 18.432MHz ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5614
200+
$0.6236
500+
$0.6027
1000+
$0.5930
Related Products

SXT22416BA16-18.432M
Suntsu Electronics, Inc.
$1.1054

SXT22410BA16-18.432M
Suntsu Electronics, Inc.
$1.5614

SXT22418BA16-18.432M
Suntsu Electronics, Inc.
$1.1054

SXT22413BB48-14.31818M
Suntsu Electronics, Inc.
$1.1570

SXT22410AA48-18.432M
Suntsu Electronics, Inc.
$1.5582

8Z-26.000MAAE-T
TXC Corp
$0.7042
Welcome back, may I help you?