
* Images are for reference only
SXT32410DB07-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410DB07-16.000M
- JLCPCB Part #
- C7105297
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 10pF 16MHz 70Ω ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8666
200+
$0.3464
500+
$0.3351
1000+
$0.3286
Related Products

SXT32410EB07-16.000M
Suntsu Electronics, Inc.
$0.9053

SXT32417DB07-16.000M
Suntsu Electronics, Inc.
$1.1195

SXT32410DB07-26.000M
Suntsu Electronics, Inc.
$0.7925

SXT32418DB27-32.000M
Suntsu Electronics, Inc.
$0.9294

SXT32417CA17-50.000M
Suntsu Electronics, Inc.
$0.5735

C3E-18.432-12-1520-R
AKER
$0.4221
Welcome back, may I help you?