
* Images are for reference only
SXT32410DA07-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410DA07-24.000M
- JLCPCB Part #
- C6318256
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 10pF 24MHz 50Ω ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2921
200+
$0.5159
500+
$0.4982
1000+
$0.4902
Related Products

SXT32410AA07-24.000M
Suntsu Electronics, Inc.
$1.2005

SXT32410FA07-24.000M
Suntsu Electronics, Inc.
$1.4287

SXT32410BA07-24.000M
Suntsu Electronics, Inc.
$1.2166

SXT32410FD16-52.000M
Suntsu Electronics, Inc.
$1.1041

SXT32418DA17-24.576M
Suntsu Electronics, Inc.
$0.7778

7V-30.000MDHV-T
TXC Corp
$0.3242