
* Images are for reference only
SXT22419DD17-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DD17-30.000M
- JLCPCB Part #
- C7383031
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 19pF 30MHz 60Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7651
200+
$1.1031
500+
$1.0676
1000+
$1.0482
Related Products

SXT22419DA17-30.000M
Suntsu Electronics, Inc.
$2.5955

SXT22419DD27-30.000M
Suntsu Electronics, Inc.
$2.7748

SXT22419DB17-30.000M
Suntsu Electronics, Inc.
$2.6520

SXT22413CC48-22.1184M
Suntsu Electronics, Inc.
$1.2630

SXT22422BA27-37.400M
Suntsu Electronics, Inc.
$1.0305

SXT22419CA07-32.000M
Suntsu Electronics, Inc.
$1.1274
Welcome back, may I help you?