
* Images are for reference only
SXT32412CA48-28.63636M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412CA48-28.63636M
- JLCPCB Part #
- C5935090
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 12pF 28.63636MHz 50Ω ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0143
200+
$0.4054
500+
$0.3925
1000+
$0.3844
Related Products

SXT32412AA48-28.63636M
Suntsu Electronics, Inc.
$0.9643

SXT32412CB48-28.63636M
Suntsu Electronics, Inc.
$1.0321

SXT32412BA48-28.63636M
Suntsu Electronics, Inc.
$0.9804

SXT32421CB16-50.000M
Suntsu Electronics, Inc.
$0.5799

SXT32419BA27-24.000M
Suntsu Electronics, Inc.
$0.5298

SXT3248FA07-38.400M
Suntsu Electronics, Inc.
$1.4892
Welcome back, may I help you?