
* Images are for reference only
SXT22419DB17-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DB17-30.000M
- JLCPCB Part #
- C5929327
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 19pF 30MHz 60Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6458
200+
$1.0555
500+
$1.0200
1000+
$1.0039
Related Products

SXT22410DB17-30.000M
Suntsu Electronics, Inc.
$2.1785

SXT22419DB17-20.000M
Suntsu Electronics, Inc.
$1.0329

SXT22419DD17-30.000M
Suntsu Electronics, Inc.
$2.7586

SXT22419EC17-13.560M
Suntsu Electronics, Inc.
$0.6413

SXT2248DB17-48.000M
Suntsu Electronics, Inc.
$1.2665

SXT22415AA16-13.000M
Suntsu Electronics, Inc.
$0.8750
Welcome back, may I help you?